Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2M8A.
Order Code2466817
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2M8A.
Order Code2466817
Product RangeIHLP-2525CZ-8A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeIHLP-2525CZ-8A Series
Inductor Case / Package2525 [6363 Metric]
Power Inductor Case6.86mm x 6.47mm x 3mm
DC Resistance Max0.0183ohm
Inductance Tolerance0
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-8A Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
0
Product Width
6.47mm
SVHC
No SVHC (25-Jun-2020)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
10.8A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.0183ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831