Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR10M01
Order Code1187058
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.912 |
50+ | €0.724 |
250+ | €0.587 |
500+ | €0.561 |
1000+ | €0.511 |
2000+ | €0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR10M01
Order Code1187058
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)32.5A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0017ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.0017ohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
32.5A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP2525CZERR10M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076