Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M11
Order Code1547050
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
76 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.985 |
10+ | €0.879 |
50+ | €0.801 |
100+ | €0.723 |
200+ | €0.672 |
500+ | €0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M11
Order Code1547050
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
0.0025ohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP4040DZER1R0M11
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
Product traceability