Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R8M11
Order Code1547051
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
825 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.903 |
50+ | €0.788 |
100+ | €0.747 |
200+ | €0.707 |
500+ | €0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R8M11
Order Code1547051
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case10.92mm x 10.3mm x 4mm
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.005ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
17A
Saturation Current (Isat)
16A
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
0.005ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER1R8M11
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244