Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M5A
Order Code4016113
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.150 |
50+ | €1.040 |
100+ | €0.821 |
200+ | €0.768 |
500+ | €0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M5A
Order Code4016113
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
Power Inductor Case10.16mm x 10.79mm x 4mm
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length10.16mm
Product Width10.79mm
Product Height4mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
Power Inductor Case
10.16mm x 10.79mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.79mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.252ohm
Product Length
10.16mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability