Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER5R6M11
Order Code1845590
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
5+ | €2.890 |
10+ | €2.720 |
25+ | €2.320 |
50+ | €2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER5R6M11
Order Code1845590
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0044ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
28A
Saturation Current (Isat)
21A
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.0044ohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076