Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M11
Order Code1845592
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
315 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
5+ | €3.010 |
10+ | €2.720 |
25+ | €2.710 |
50+ | €2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M11
Order Code1845592
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0081ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
21A
Saturation Current (Isat)
18A
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.0081ohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154