Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €3.810 |
25+ | €3.620 |
50+ | €3.440 |
100+ | €3.250 |
500+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High gain stability, wide bandwidth linear optocoupler suitable for use with power supply feedback voltage/current, medical sensor isolation, audio signal interfacing, isolated process control transducers and digital telephone isolation.
- Couples AC and DC signals
- 0.01 % servo linearity
- Wide bandwidth <gt/> 200KHz
- High gain stability, ± 0.005 %/°C typically
- Low input-output capacitance
- Low power consumption <lt/> 15mW
- Isolation rated voltage 4420VRMS
- Internal insulation distance <gt/> 0.4mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
IL300
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925