Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.840 |
| 10+ | €1.640 |
| 25+ | €1.620 |
| 50+ | €1.590 |
| 100+ | €1.510 |
| 500+ | €1.430 |
Alternatives for IL4208
1 Product Found
Product Overview
The IL4208 is a low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clam results in a static dV/dt of greater than 10kV/μs. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistors, disabling the first stage SCR pre-driver.
- 300mA On-state current
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DIP
5.3kV
600V
No SVHC (16-Jan-2020)
6Pins
Non Zero Crossing
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate