Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.400 |
25+ | €1.300 |
50+ | €1.190 |
100+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
60V
SVHC
To Be Advised
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
1000%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability