Print Page
Image is for illustrative purposes only. Please refer to product description.
376 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 10+ | €1.890 |
| 25+ | €1.590 |
| 50+ | €1.280 |
| 100+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ILD55 is a 2-channel 8-pin optically Coupled Isolator with photodarlington output. It consists of gallium arsenide infrared emitters and silicon photodarlington sensors. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits, with no crosstalk between channels. It can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields. It is designed to reduce board space requirements in high density applications.
- Solid state reliability
- 125mA Load current rating
- 10μs Fast rise time
- 35μs Fast fall time
Applications
Industrial
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016
Product traceability