Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER100J01
Order Code1653752
Product RangeIMC-0805-01 Series
Technical Datasheet
1.938 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.174 |
50+ | €0.149 |
250+ | €0.130 |
500+ | €0.126 |
1000+ | €0.123 |
2000+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER100J01
Order Code1653752
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance10µH
DC Resistance Max5ohm
Self Resonant Frequency40MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Product RangeIMC-0805-01 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Product Overview
The IMC-0805-01 series surface-mount Wire Wound Inductor with ceramic/ferrite core.
- High self-resonant frequency values
- High Q values at higher frequencies
- Compatible with vapour phase and infrared reflow soldering
- Halogen-free according to IEC 61249-2-21 definition
- 2.2 to 10000nH Inductance range
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
5ohm
DC Current Rating
80mA
Product Range
IMC-0805-01 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
Product traceability