Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ABEB110JF1
Order Code3364899
Product RangeIWAS Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €4.080 |
50+ | €3.570 |
100+ | €3.360 |
200+ | €3.140 |
540+ | €2.920 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS4832ABEB110JF1
Order Code3364899
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance11µH
Inductance Tolerance± 5%
DC Resistance Max0.187ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor60@200kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1.7mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
60@200kHz
Product Length
32mm
Product Height
1.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
11µH
DC Resistance Max
0.187ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00728
Product traceability