Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTX50R0CZEB6R3KF1
Order Code3263659
Product RangeIWTX Series
Technical Datasheet
1.290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.040 |
| 10+ | €1.660 |
| 50+ | €1.410 |
| 200+ | €1.330 |
| 400+ | €1.250 |
| 720+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX50R0CZEB6R3KF1
Order Code3263659
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.045ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor120@100kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IWTX50R0CZEB6R3KF1 is a wireless charging transmitter coil / shield. It is used in Qi wireless charging pads for handheld battery-powered devices.
- Power rating range from 5W to 15W
- Operating temperature range from -40°C to +85°C
- Compliant to Qi standard A11 design
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
120@100kHz
Product Length
-
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
6.3µH
DC Resistance Max
0.045ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability