Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWTXA148DGEB9R8KF3
Order Code3263664
Product RangeIWTX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.590 |
| 5+ | €6.880 |
| 10+ | €6.170 |
| 25+ | €5.730 |
| 50+ | €5.450 |
| 160+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTXA148DGEB9R8KF3
Order Code3263664
Product RangeIWTX Series
Technical Datasheet
Inductance1 x 10.2µH, 2 x 9.8µH
Inductance Tolerance± 10%
No. of Coils3 Coils
Product RangeIWTX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1 x 10.2µH, 2 x 9.8µH
No. of Coils
3 Coils
SVHC
No SVHC (07-Nov-2024)
Inductance Tolerance
± 10%
Product Range
IWTX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
Product traceability