Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoK103K15X7RF5TH5R
Order Code3261716
Product RangeK_R Series
Technical Datasheet
5.290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.243 |
100+ | €0.201 |
500+ | €0.169 |
1000+ | €0.162 |
2000+ | €0.154 |
4000+ | €0.143 |
Price for:Each
Minimum: 10
Multiple: 10
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK103K15X7RF5TH5R
Order Code3261716
Product RangeK_R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / Package-
Product RangeK_R Series
Product Diameter-
Product Length3.8mm
Product Width2.6mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
Product Overview
K103K15X7RF5TH5R is a KR series radial leaded multilayer ceramic capacitor for automotive applications (Class 1 and Class 2). Approvals are EIA 198, IEC 60384-9, AEC-Q200.
- AEC-Q200 qualified, high reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size, radial mounting style
- Crimp and straight lead styles, parts compliant with ELV directive, X7R dielectric
- 10000pF capacitance, 50VDC voltage, ±10% capacitance tolerance, 0.50mm ±0.05mm lead diameter
- Radial mounting, capacitors consist of a high reliability MLCC
- Lead wires are 0.5mm and are made of 100% tinned copper clad steel wire
- Capacitors may be supplied with straight or kinked leads having a lead spacing of 2.5 and 5.0mm
- Coating is made of yellow coloured flame retardant epoxy resin in accordance with UL 94 V-0
- Operating temperature range from -55°C to +160°C
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_R Series
Product Length
3.8mm
Product Height
6.4mm
Operating Temperature Max
160°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability