Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96
Order Code4165250
Product RangeLAE Series
Technical Datasheet
8 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.710 |
5+ | €167.200 |
10+ | €159.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€174.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96
Order Code4165250
Product RangeLAE Series
Technical Datasheet
Kit Contents2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating100mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance0
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
100mW
Resistance Tolerance
0
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability