Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.210 |
| 10+ | €2.040 |
| 25+ | €1.870 |
| 50+ | €1.700 |
| 100+ | €1.440 |
Product Information
Product Overview
The LH1500AT is a through-hole robust Solid-State Relay ideal for telecom and ground fault applications. It is a SPST normally open switch (1-form-A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition, it employs current-limiting circuitry which meets lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
SPST-NO (1 Form A)
AC / DC
150mA
Through Hole
900µA
5.3kV
1µA
No SVHC (07-Nov-2024)
SPST-NO
350V
DIP-6
PC Pin
25ohm
0.71pF
LH1500 Series
Technical Docs (2)
Alternatives for LH1500AT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate