Print Page
62 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
5+ | €3.580 |
10+ | €3.370 |
20+ | €3.150 |
50+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1501BAB
Order Code1704168
Product RangeLH1501
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeLH1501
Product Overview
The LH1501BAB is a Solid State Relay with SPST-NC contact and surface-mount terminals. This 1-form-B relay is constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuitry. The relays can be configured for AC/DC or DC only operation.
- Clean bounce-free switching
- Low power consumption
- 550mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Security
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NC
Load Voltage Max
350V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
On State Resistance Max
25ohm
I/O Capacitance Typ
3pF
Product Range
LH1501
Technical Docs (2)
Alternatives for LH1501BAB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability