Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR03R0200FE12
Order Code2408840
Product RangeLVR03 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR03R0200FE12
Order Code2408840
Product RangeLVR03 Series
Technical Datasheet
Resistance0.02ohm
Power Rating3W
Product RangeLVR03 Series
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Product Length14.22mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for LVR03R0200FE12
1 Product Found
Technical Specifications
Resistance
0.02ohm
Product Range
LVR03 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 350ppm/°C
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Product Length
14.22mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001216