Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLVR03R1000FE12
Order Code2408902
Product RangeLVR03 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR03R1000FE12
Order Code2408902
Product RangeLVR03 Series
Technical Datasheet
Resistance0.1ohm
Product RangeLVR03 Series
Power Rating3W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for LVR03R1000FE12
1 Product Found
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Voltage Rating
-
Resistor Technology
Wirewound
Qualification
-
Product Range
LVR03 Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127