Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210118333E3
Order Code8820830
Product Range101 PHR-ST Series
Also Known As36DA273F050BB2A
Technical Datasheet
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.440 |
| 3+ | €64.160 |
| 5+ | €57.580 |
| 10+ | €51.630 |
| 20+ | €47.210 |
| 50+ | €42.780 |
Price for:Each
Minimum: 1
Multiple: 1
€72.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210118333E3
Order Code8820830
Product Range101 PHR-ST Series
Also Known As36DA273F050BB2A
Technical Datasheet
Capacitance33000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter50mm
Product Height105mm
Lead Spacing22.2mm
ESR0.014ohm
Ripple Current12.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAL210118333E3 is a polarized aluminium Electrolytic Capacitor with screw terminals, large types, cylindrical aluminium case and insulated with a blue sleeve. Pressure relief in the sealing. Suitable for buffering and filtering.
- 12.9A RMS at 100Hz/85°C Ripple current
- 4.16mA (5 minutes) Maximum leakage current
- 12mΩ at 20kHZ Maximum impedance
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
12.9A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability