Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210128473E3
Order Code4144465
Product Range101 PHR-ST Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210128473E3
Order Code4144465
Product Range101 PHR-ST Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR0.008ohm
Ripple Current18.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
18.6A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
0.008ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478