Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214097402E3
Order Code1834200
Product Range140 CRH Series
Also Known As222214097402
Technical Datasheet
426 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €2.180 |
25+ | €1.860 |
50+ | €1.320 |
100+ | €1.170 |
250+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214097402E3
Order Code1834200
Product Range140 CRH Series
Also Known As222214097402
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature1500 hours @ 125°C
PolarityPolar
Product Range140 CRH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Ripple Current430mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
1500 hours @ 125°C
Product Range
140 CRH Series
Capacitor Terminals
SMD
Product Length
-
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
430mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MAL214097402E3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability