Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214656471E3
Order Code2492932
Product Range146 RTI Series
Technical Datasheet
1.301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.210 |
50+ | €1.060 |
100+ | €0.910 |
200+ | €0.841 |
500+ | €0.771 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214656471E3
Order Code2492932
Product Range146 RTI Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product Range146 RTI Series
ESR-
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 146 series capacitors from Vishay are radial leaded, automotive grade aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, high temperature, high stability and high reliability.
- Capacitance value range from 68μF to 6800μF
- Capacitance tolerance is ±20%
- Capacitor size varies from 10mm x 12mm to 18mm x 35mm
- Voltage rating range from 16V to 63V
- Operating temperature range from -55°C to 125°C
- Endurance of 2000h to 5000h at 125°C
- Automotive grade AEC-Q200 qualified
- Cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve
- Excellent ripple current capability
- Charge and discharge proof
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
146 RTI Series
Ripple Current
1.1A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019