Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215060222E3
Order Code1469314
Product Range150 RMI Series
Also Known As222215060222
Technical Datasheet
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
5+ | €3.490 |
10+ | €2.940 |
20+ | €2.710 |
40+ | €2.480 |
100+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215060222E3
Order Code1469314
Product Range150 RMI Series
Also Known As222215060222
Technical Datasheet
Capacitance2200µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31mm
Product Range150 RMI Series
ESR-
Ripple Current2.89A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
2.89A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
Product traceability