Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215061102E3
Order Code1469317
Product Range150 RMI Series
Also Known As222215061102
Technical Datasheet
720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €2.940 |
25+ | €2.700 |
50+ | €2.450 |
100+ | €2.340 |
250+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215061102E3
Order Code1469317
Product Range150 RMI Series
Also Known As222215061102
Technical Datasheet
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product Range150 RMI Series
ESR-
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MAL215061102E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
Product traceability