Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215759101E3
Order Code2478077
Product Range157 PUM-SI Series
Technical Datasheet
562 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.590 |
5+ | €8.390 |
10+ | €7.190 |
20+ | €6.690 |
40+ | €6.200 |
100+ | €5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215759101E3
Order Code2478077
Product Range157 PUM-SI Series
Technical Datasheet
Capacitance100µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range157 PUM-SI Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR1.339ohm
Ripple Current1.07A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Overview
157 PUM-SI series is a power ultra miniature snap-in aluminium electrolytic capacitor. It is used for general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Useful life: 5000h at 85°C
- Climatic category IEC 60038 25 / 085 / 56
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.07A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
157 PUM-SI Series
Product Height
35mm
ESR
1.339ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02