Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.580 |
3+ | €18.140 |
5+ | €16.710 |
10+ | €15.270 |
20+ | €14.390 |
50+ | €13.500 |
Product Information
Product Overview
The MAL215957471E3 is a power ultra long life snap-in keypad polarized Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 159 PUL-SI series electrolytic capacitor provides low ESR and high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
- High reliability
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Industrial, Audio
Technical Specifications
470µF
-
Snap-In
Polar
35mm
10mm
1.72A
105°C
No SVHC (21-Jan-2025)
450V
± 20%
5000 hours @ 105°C
159 PUL-SI Series
50mm
0.22ohm
-25°C
-
Technical Docs (1)
Alternatives for MAL215957471E3
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate