Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL222051024E3
Order Code3581098
Product RangeENYCAP 220 EDLC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222051024E3
Order Code3581098
Product RangeENYCAP 220 EDLC Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.015ohm
Product Diameter20.5mm
Product Length-
Product Width-
Product Height43.5mm
Product RangeENYCAP 220 EDLC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
100F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.015ohm
Product Length
-
Product Height
43.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
20.5mm
Product Width
-
Product Range
ENYCAP 220 EDLC Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02