Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL222551004E3
Order Code4129947
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
5+ | €4.130 |
10+ | €3.440 |
20+ | €3.150 |
40+ | €2.850 |
100+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222551004E3
Order Code4129947
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Capacitance25F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.016ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Product RangeENYCAP 225 EDLC-R Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
25F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.016ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
ENYCAP 225 EDLC-R Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability