Print Page
Image is for illustrative purposes only. Please refer to product description.
1.568 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
5+ | €10.560 |
10+ | €8.170 |
20+ | €7.610 |
40+ | €7.050 |
100+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL804324031E3
Order Code1187275
Technical Datasheet
Accessory TypeCapacitor Clamp Vertical Style A
Clip Diameter35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAL804324031E3 is a metal Capacitor Clamp with vertical style-B. The clamp has either two or three mounting lugs, may be easily slipped over the capacitor and then clamped with a nut and bolt. The diameter is approximate as it possible for the clip to expand or compress slightly to allow for small variation in can size.
Applications
Consumer Electronics, Industrial
Technical Specifications
Accessory Type
Capacitor Clamp Vertical Style A
Product Range
-
Clip Diameter
35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014