Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0696 |
100+ | €0.0582 |
500+ | €0.0515 |
1000+ | €0.0486 |
2500+ | €0.0448 |
5000+ | €0.041 |
Product Information
Product Overview
MBB02070C1002FCT00 is a thin film axial leaded resistor. It is suitable for processing on automatic insertion equipment and cutting and bending machines. Excellent solderability is proven, even after extended storage. They are suitable for automatic soldering using wave or dipping. The encapsulation is resistant to all cleaning solvents commonly used in the electronics industry, including alcohols, esters and aqueous solutions. The resistors are completely lead-free, the pure tin plating provides compatibility with lead-free soldering processes. The immunity of the plating against tin whisker growth has been proven under extensive testing. All products comply with the CEFIC-EECA-EICTA list of legal restrictions on hazardous substances.
- Advanced thin film technology
- 0.6W power dissipation rating
- Class 0.25 excellent overall stability
Technical Specifications
10kohm
600mW
Axial Leaded
Metal Film
General Purpose
6.5mm
-55°C
AEC-Q200
MBB Series
± 1%
300V
± 50ppm/°C
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MBB02070C1002FCT00
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate