Print Page
692 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.684 |
50+ | €0.517 |
100+ | €0.477 |
250+ | €0.429 |
500+ | €0.394 |
1000+ | €0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF01600P100
Order Code2057201
Product RangeMFU
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeMFU
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
MFU
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
Product traceability