Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMGDT100100-SM
Order Code3105652
Product RangeMGDT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.840 |
3+ | €12.830 |
5+ | €12.280 |
10+ | €12.170 |
20+ | €11.570 |
50+ | €10.860 |
Price for:Each
Minimum: 1
Multiple: 1
€13.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMGDT100100-SM
Order Code3105652
Product RangeMGDT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance240µH
DC Resistance0.35ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product RangeMGDT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.35ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
Inductance
240µH
Isolation Voltage
-
Operating Temperature Min
-55°C
Product Range
MGDT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability