Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1840510404M
Order Code1413875
Product RangeMKP1840M Series
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
5+ | €3.430 |
10+ | €2.830 |
25+ | €2.500 |
50+ | €2.160 |
150+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1840510404M
Order Code1413875
Product RangeMKP1840M Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26.5mm
Product Width11mm
Product Height10.5mm
Ripple Current-
Height10.5mm
Output (kvar)-
Product RangeMKP1840M Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Product Overview
The MKP1840510404M is a radial plotted AC and pulse fixed Film Capacitor with polypropylene film dielectric and metallised electrodes. The MKP1840 series film capacitor has tinned wire leads. Designed for mounting on printed-circuit boards. In order to withstand vibration and shock tests, it must be ensure that the stand-off pips are in good contact with the printed-circuit board.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
Applications
Power Management, Consumer Electronics, Communications & Networking, Clock & Timing, Lighting
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
220V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
26.5mm
Product Height
10.5mm
Height
10.5mm
Product Range
MKP1840M Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
65V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
11mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MKP1840510404M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006974
Product traceability