Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.160 |
10+ | €6.660 |
25+ | €6.550 |
50+ | €5.640 |
100+ | €5.330 |
250+ | €5.010 |
Product Information
Product Overview
The MKP1845 series Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. It has insulated metal-foil-wrapped and flame-retardant epoxy resin sealed. The extended double-sided metallised polyester film capacitor is suitable for high voltage, high current and high pulse operations, deflection circuits in TV sets (S-correction and fly-back tuning). Protection circuits in SMPS's. Snubber and electronic ballast circuits. Input and output filtering in SPS designs, storage, timing and integrating circuits.
- Tinned wire leads
- 1000pF to 4.7µF Capacitance range
- ±20% (M), ±10% (K) and ±5% (J) Capacitance tolerances available
Applications
Power Management, Clock & Timing, Industrial
Technical Specifications
Metallized PP
0.1µF
Snubber
-
-
-
-
-
-
-
-
-55°C
-
Axial Leaded
± 5%
Through Hole
2kV
Axial Leaded
6.2kV/µs
-
25mm
-
-
MKP1845 Series
100°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate