Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040Z0000ZB300
Order Code3087414
Product RangeMMA Series
Technical Datasheet
267.634 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.174 |
50+ | €0.079 |
250+ | €0.061 |
500+ | €0.0522 |
1500+ | €0.0452 |
3000+ | €0.0384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040Z0000ZB300
Order Code3087414
Product RangeMMA Series
Technical Datasheet
Resistor Case / PackageMELF 0204 [3715 Metric]
Resistance0ohm
Resistor TechnologyMetal Film
Power Rating400mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangeMMA Series
Product Length3.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay MMA 0204 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 10Mohm.
- Available in DIN0204 size
- Available in ±5%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.4W and rated voltage of 200V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Technical Specifications
Resistor Case / Package
MELF 0204 [3715 Metric]
Resistor Technology
Metal Film
Current Rating
3A
Product Range
MMA Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Resistance
0ohm
Power Rating
400mW
Resistor Mounting
Surface Mount Device
Product Length
3.6mm
Product Height
-
Operating Temperature Max
155°C
Alternatives for MMA02040Z0000ZB300
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019