Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMA1002AT5
Order Code2325448
Product RangeMPMA Series
Technical Datasheet
33 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €3.630 |
50+ | €3.080 |
100+ | €2.740 |
200+ | €2.380 |
500+ | €2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMA1002AT5
Order Code2325448
Product RangeMPMA Series
Technical Datasheet
Resistance R15kohm
Product RangeMPMA Series
Resistance R25kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification StandardAEC-Q200
Product Overview
The MPMA series surface-mount Network Resistor is ideal for high precision automotive applications. The thin film dividers provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.05%, small size and exceptional stability for all surface mount applications. The standard package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.
- Very low noise and voltage coefficient (<lt/>-30dB, 0.1ppm/V)
- Excellent long term ratio stability ±0.03% over 1000 hours, 125°C
- 250Ω to 50kΩ Resistance range
- AEC-Q200 qualified
Technical Specifications
Resistance R1
5kohm
Resistance R2
5kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
MPMA Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability