Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMRS16000C5603FCT00
Order Code4141016
Product RangeMRS16 Series
Technical Datasheet
4.600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.101 |
100+ | €0.0705 |
500+ | €0.061 |
1000+ | €0.0491 |
2500+ | €0.0408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRS16000C5603FCT00
Order Code4141016
Product RangeMRS16 Series
Technical Datasheet
Resistance560kohm
Product RangeMRS16 Series
Power Rating400mW
Resistance Tolerance0
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Temperature Coefficient± 50ppm/K
Resistor TypeGeneral Purpose
Product Diameter1.6mm
Product Length3.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
560kohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film (Thin Film)
Resistor Type
General Purpose
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MRS16 Series
Resistance Tolerance
0
Voltage Rating
200V
Temperature Coefficient
± 50ppm/K
Product Diameter
1.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability