Print Page
1.402 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.154 |
| 10+ | €0.116 |
| 100+ | €0.0815 |
| 500+ | €0.0691 |
| 1000+ | €0.0422 |
| 5000+ | €0.0334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSE1PJ-M3/89A
Order Code2889039
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time780ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleMicroSMP
No. of Pins2Pins
Product RangeeSMP
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
780ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
20A
Diode Case Style
MicroSMP
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for MSE1PJ-M3/89A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability