Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
50+ | €1.160 |
100+ | €1.120 |
250+ | €1.080 |
500+ | €1.030 |
1000+ | €1.010 |
Product Information
Product Overview
The NTCLE300E3103SB is a 2-pin NTC Thermistor with negative temperature coefficient. The device consists of a mini-chip soldered between two EFTE insulated (LE300) or non-insulated (LE201) nickel leads and coated with a solid ochre epoxy lacquer. This NTCLE series through hole mounting thermistor body is coloured with ochre lacquer and not marked. Long and flexible leads for special mounting or assembly requirements. Suitable for temperature measurement, sensing and control, temperature compensation.
- High stability over a long life
- Small diameter
- 100mW Maximum dissipation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Automotive, Industrial, Consumer Electronics
Technical Specifications
NTC
± 2.18%
Through Hole
Wire Leaded
-
-
30mm
125°C
AEC-Q200
10kohm
NTCS
3977K
± 0.75%
-
-
-40°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate