Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMT
Order Code4387663
Product RangeNTCS Series
Technical Datasheet
116.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.317 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMT
Order Code4387663
Product RangeNTCS Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNTCS Series
NTC MountingSMD
Thermistor Case Style0603 [1608 Metric]
B-Constant3610K
NTC Case Size0603 [1608 Metric]
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
10kohm
Product Range
NTCS Series
Thermistor Case Style
0603 [1608 Metric]
NTC Case Size
0603 [1608 Metric]
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
NTC Mounting
SMD
B-Constant
3610K
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability