Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.070 |
5+ | €7.220 |
10+ | €6.490 |
20+ | €6.150 |
40+ | €5.810 |
Product Information
Product Overview
PEP series high precision wraparound, power enhanced thin film chip resistors are designed for high power applications, low noise, superior stability, low temperature coefficient of resistance and low voltage coefficient. The resistive thin film layer can withstand an established temperature as high as 250°C hence, the restrictions are mainly due to the robustness of terminations and solder joints. PEP series is recommended for customers who need to switch to lower size devices with the same power limits. Typically used in power electronics in industrial appliances, high precision instrumentation, automatic test equipment, high-precision guidance systems for military / aerospace, operational amplifier circuits for test and measurement.
- Load life stability of 0.1% typical (0.35% maximum) at 2000h / Pn / 70°C
- Very low noise of <lt/> -35dB and voltage coefficient <lt/> 0.01ppm/V
- Thin film technology
- Sulphur resistant (per ASTM B809-95 humid vapour test)
- Gold over nickel barrier termination
Technical Specifications
1kohm
660mW
Thin Film
PEP Series
200V
1.6mm
155°C
No SVHC (07-Nov-2024)
± 0.1%
1206 [3216 Metric]
Precision
± 5ppm/°C
3.06mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate