Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPHMKP440.3.28,10-S84
Order Code3105440
Product RangeESTAspring PhMKP Series
Technical Datasheet
83 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €246.860 |
5+ | €198.620 |
10+ | €180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€246.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHMKP440.3.28,10-S84
Order Code3105440
Product RangeESTAspring PhMKP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance154µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter84.4mm
Product Length-
Product Width-
Product Height265mm
Ripple Current-
Output (kvar)28.1kvar @ 50Hz
Product RangeESTAspring PhMKP Series
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
154µF
Typical Applications
Three-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
Product Diameter
84.4mm
Product Width
-
Ripple Current
-
Product Range
ESTAspring PhMKP Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Length
-
Product Height
265mm
Output (kvar)
28.1kvar @ 50Hz
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01