Print Page
1.371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €0.913 |
50+ | €0.687 |
100+ | €0.669 |
200+ | €0.639 |
500+ | €0.561 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H131EBE
Order Code1187068
Product RangePTCCL
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max60V
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max130mA
SVHCLead (17-Jan-2023)
Trip Current195mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
25ohm
Product Range
PTCCL
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
Lead (17-Jan-2023)
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
60V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
130mA
Trip Current
195mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability