Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R251STE
Order Code4380675
Product RangePTCEL High Energy Series
Technical Datasheet
1.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.050 |
| 10+ | €2.710 |
| 50+ | €2.280 |
| 100+ | €2.160 |
| 200+ | €1.970 |
| 500+ | €1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R251STE
Order Code4380675
Product RangePTCEL High Energy Series
Technical Datasheet
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Product RangePTCEL High Energy Series
Operating Voltage Max600Vrms
Operating Temperature Min-40°C
ApplicationsInrush Current Limiting and Load-Dump Resistor
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max79mA
Trip Current-
SVHCTo Be Advised
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Product Range
PTCEL High Energy Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
600Vrms
Applications
Inrush Current Limiting and Load-Dump Resistor
Thermistor Type
Disc, Radial Leaded
Holding Current Max
79mA
SVHC
To Be Advised
Switching Temperature Max
170°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
Product traceability