Print Page
55 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €29.390 | 
| 10+ | €21.250 | 
| 20+ | €19.050 | 
Price for:Each
Minimum: 1
Multiple: 1
€29.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH504R000FS03
Order Code1703814
Product RangeRH Series
Technical Datasheet
Resistance4ohm
Product RangeRH Series
Resistor Case / Package-
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyWirewound
Temperature Coefficient± 15ppm/°C
Resistor TypeHigh Stability
Resistor MountingPanel Mount
Product Length50mm
Product Width29.4mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RH-50 4R000 +/-1.0% is a heatsink encased wirewound Power Resistor. Encased in a compact and light heatsink offering complete environmental protection, great mechanical strength and easy mounting. Non inductive versions can be supplied under the RHNI designation.
- Great Mechanical Strength
- Easy to Mount
- 2500V Dielectric Strength
- 1285V Rated Maximum Voltage
- High Power Resistor
Technical Specifications
Resistance
4ohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Voltage Rating
1.285kV
Temperature Coefficient
± 15ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RH Series
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Stability
Product Length
50mm
Product Height
15mm
Operating Temperature Max
200°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability