Print Page
5.282 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.369 |
100+ | €0.341 |
500+ | €0.332 |
1000+ | €0.309 |
5000+ | €0.308 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRMB4S-E3/45
Order Code1336504
Product RangeRMB4S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeRMB4S
SVHCLead (21-Jan-2025)
Product Overview
The RMB4S-E3/45 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Fast recovery, low switching loss
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 280V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1.25V
Forward Surge Current
30A
Product Range
RMB4S
Technical Docs (2)
Alternatives for RMB4S-E3/45
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability