Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRPH100VR1000JB
Order Code1141532
Product RangeRPH 100 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.700 |
10+ | €47.000 |
20+ | €46.060 |
Price for:Each
Minimum: 1
Multiple: 1
€48.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPH100VR1000JB
Order Code1141532
Product RangeRPH 100 Series
Technical Datasheet
Resistance0.1ohm
Product RangeRPH 100 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating1.9kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.2mm
Product Width46.7mm
Product Height21.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RPH 100 series from Vishay are power resistors for mounting onto a heatsink thick film technology. Through the use of thick film technology, a non-inductive solution for power resistors is available which are rated up to 100W at +25°C. The terminations position prevents any risk of an electrical arc to the heatsink. These resistor series can replace and offer advantages to standard wirewound devices.
- Resistance values range from 0.092ohm to 1Mohm
- 100W rated power
- ±1%, ±2%, ±5% and ±10% resistance tolerances
- ±150ppm/°C, ±300ppm/°C temperature coefficient
- 55/125/56 climatic category, UL94V-0 flammability rating
- Operating temperature range from -55°C to 125°C
- Low thermal radiation of the case, alumina on metallic base of nickel coated aluminium substrate
- Wide ohmic value range, easy mounting
- High overload capabilities, reduced size and weight
- High voltage, high power resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
65.2mm
Product Height
21.15mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RPH 100 Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
46.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability